reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-ST45SF-G :: SilverStone Gold SFX 450 W power supply unit

Item-No.: SST-ST45SF-G
€82,95
Category of goods: 0


SilverStone Strider Gold Series 450W SFX12V

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Gold certified
    • Assembly
    • SFX
    • Design
    • 100% modular cable
  • Electrical values
    • Performance
    • 450 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6 Pin, 1x 6+2 Pin
    • SATA
    • 3x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

After successfully developing and introducing SFF enclosures (enclosure with a small form factor) and SFX power supply units in the DIY market, the SilverStone developers set to work on further development in these areas and have released a power supply unit with a small form factor that is truly worth upgrading to onto the market — the ST45SF-G. Not only is it half the size of a conventional ATX power supply unit, the ST45SF-G can also provide a continuous power output of 450 W. Its 80 PLUS Gold efficiency is a great step forward in comparison to the previous SFX forerunner with 80 PLUS Bronze; the completely modular cables are also completely new for this form factor. To enable users to easily benefit from this excellent SFX power supply unit, the delivery includes an adapter that allows you to convert the ST45SF-G in such a way that it can be mounted in any ATX enclosure and not only those that are compatible with SFX. For SFF users and also for SilverStone, the ST45SF-G is more than just an upgrade: it is a key milestone in DIY desktop computing.

  • Suitable for use with SFX standard form factor and ATX form factor (via adapter included in delivery)

  • 80 PLUS Gold efficiency rating (87 - 90% efficiency rating at 20 - 100% load)

  • 100% modular cable

  • 450 W continuous output power at an operating temperature of 40°C — designed for long-term usage

  • Separate +12 V cable with 37 A, the best in its class

  • Rigorous ±3% voltage regulation and low superimposed alternating current

  • Low-noise operation (max. 18 dBA) due to 80 mm fan

  • One 8-pin PCI-E connection, two 6-pin PCI-E connections

  • Active PFC




Manufacturer : SILVERSTONE
Factory number : SST-ST45SF-G
Package weight : 1.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Gold certified
    • Assembly
    • SFX
    • Design
    • 100% modular cable
  • Electrical values
    • Performance
    • 450 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6 Pin, 1x 6+2 Pin
    • SATA
    • 3x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)