reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-ST30SF :: SilverStone SFX 300 W power supply unit

Item-No.: SST-ST30SF
€55,90
Category of goods: 0


SilverStone Strider Series 300W SFX12V

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Bronze certified
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 90 - 265 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6 Pin
    • SATA
    • 3x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

As a pioneer in SFF (Small Form Factor) enclosures and SFX power supplies, SilverStone presents a new 300 W SFX reference power supply design for the mass market in the form of the ST30SF, which distinguishes itself through its outstanding performance and an extremely affordable price. The power supply uniti provides 80 PLUS Bronze level efficiency and has a semi-fanless design, redefining efficiency in this wattage class and, at low loads, offering unprecedented quiet operation. To allow users to easily enjoy the benefits of the excellent SFX power supply unit, the delivery includes an adapter that allows the ST30SF to be incorporated into any ATX enclosure — not just enclosures that are specially designed for SFX. The ST30SF offers SFF users an outstanding, well-aligned power supply unit for any home-built desktop computer.

  • Intelligent, semi-fanless operation

  • Suitable for use with SFX standard form factor and ATX form factor (via adapter included in delivery)

  • 300 W continuous output power at an operating temperature of 50°C — designed for long-term usage

  • 80 PLUS Bronze efficiency rating (82 - 85% efficiency rating at 20 - 100% load)

  • Separate +12 V cable with 22 A, the best in its class

  • Low-noise operation (max. 18 dBA) due to 80 mm fan

  • 6-pin PCI-E connection

  • Active PFC


Ultra-quiet 80 mm fan with intelligent speed regulator guarantees cool performance and quiet operation with a maximum of 18 dBA from fan operation. If the internal temperature of the power supply unit reaches 55°C, fanless operation is automatically deactivated.



Manufacturer : SILVERSTONE
Factory number : SST-ST30SF
Package weight : 1.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Bronze certified
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 90 - 265 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6 Pin
    • SATA
    • 3x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)