reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEA SS-250SU :: Sea Sonic SS-250SU 250 W 80+ Flex ATX

Item-No.: SEA SS-250SU
€69,60
Category of goods: 0


Sea Sonic SS-250SU 250W Flex-ATX

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Bronze certified
    • Assembly
    • Flex
  • Electrical values
    • Performance
    • 250 W
    • Operating voltage
    • 110 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 40 mm
  • Measures
    • Height
    • 40.5 mm
    • Width
    • 81.5 mm
    • Depth
    • 150 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
High-quality, 250 Watt Flex ATX power supply unit with 80 PLUS Bronze certification, full-range input and 40 mm fan.
Peripheral connections are made via a 12-pin connector which includes a 12-pin to 1 x 4-pin adapter, 3x Molex and 1 x Floppy connector and one 1 x Molex to 2 x SATA adapter.

Data:
  • Flex ATX Seasonic SS-250SU power supply unit

  • Mains cable

  • 1 x Adapter 12Pin to 2 x 4Pin-, 1 x Molex, 1 x Floppy and 2 x SATA

  • Dimensions: 41 x 82 x 150 mm



Manufacturer : SEASONIC
Factory number : SS-250SU
Package weight : 0.883 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Bronze certified
    • Assembly
    • Flex
  • Electrical values
    • Performance
    • 250 W
    • Operating voltage
    • 110 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 40 mm
  • Measures
    • Height
    • 40.5 mm
    • Width
    • 81.5 mm
    • Depth
    • 150 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual