reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PICOPSU-160XT :: Power supply unit, ATX/ITX picoPSU-160

Item-No.: PICOPSU-160XT
€56,95
Category of goods: 0


Netzteil DC-DC picoPSU-160-XT

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply DC-DC
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
  • Interfaces
    • Connection
    • 1x HDD, 1x 4 Pin Aux, DCin
    • SATA
    • 1x
  • Measures
    • Height
    • 31 mm
    • Width
    • 44 mm
    • Depth
    • 24 mm
  • Electrical values
    • Operating voltage
    • 12 V

The picoPSU-160-XT is designed for low-power, compact computers. It fits directly onto the ATX socket of a conventional mainboard and must be supplied with 12 V DC.

• Compact design, can be plugged in directly on the mainboard
• ATX 24pin
• Input voltage 12 V, output max.160 W (200 W, peak)
• 1x 5.25-inch hard drive power ports
• 1x SATA-power, 1x 4-pin 12-V ATX
• Port for external power supply with DC jack + socket
• For mini-ITX enclosure with external power supply
• Manufacturer's 12-month warranty
• RoHS compliant
• Dimensions 31 x 44 x 21 mm



Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply DC-DC
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
  • Interfaces
    • Connection
    • 1x HDD, 1x 4 Pin Aux, DCin
    • SATA
    • 1x
  • Measures
    • Height
    • 31 mm
    • Width
    • 44 mm
    • Depth
    • 24 mm
  • Electrical values
    • Operating voltage
    • 12 V