reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 41410 :: Navilock 4-Pin Molex power supply

Item-No.: NAVILOCK 41410
€13,20
Category of goods: 0


Netzteil extern 240 V > 4 Pin Molex 12 V / 2 A

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • External
  • Electrical values
    • Performance
    • 24 W
    • Operating voltage
    • 100 - 240 V
  • Interfaces
    • Connection
    • 1x HDD
  • Specials
    • Fan
    • Without
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
This external power supply by Navilock enables you to provide power for different devices with 4 pin Molex interface.

Specification
• Suitable for 4 pin Molex connector
• Input: 100 V – 240 V, 50-60 Hz / 0.5 A
• Output: 12 V / 5 V; 2 A
• Cable length: ca. 1.20 m (power cable) + 0.5 m (Power supply cable-Molex)

System requirements
• Device with a free 4 pin Molex connector

Package content
• Power supply with connecting cable

Package
• Poly bag



Manufacturer : NAVILOCK
Factory number : 41410
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • External
  • Electrical values
    • Performance
    • 24 W
    • Operating voltage
    • 100 - 240 V
  • Interfaces
    • Connection
    • 1x HDD
  • Specials
    • Fan
    • Without
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual