reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MST MPS-400 :: Power Supply MS-Tech SFX 400W


MS-Tech 400W SFX12V

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 400 W
    • Operating voltage
    • 230 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4
    • SATA
    • 2x
  • Internal I/O Ports
    • PCI Express x16
    • 1x 6 Pin
  • Measures
    • Height
    • 65 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The MPS-400 is a 400W SFX PSU. The PSU has a build-in 80x80mm fan and multiple different connectors.

Features:
  • SFX Standard

  • 400 Watts

  • 80 mm Lüfter

  • Passiv PFC

  • 20+4 Pin ATX connector

  • 1 x P4 Stecker

  • 3 x Molex

  • 2x SATA

  • 1x Floppy

  • 1x PCI-E 6 Pin (adapter)



Manufacturer : MS-TECH
Factory number : MPS-400
Package weight : 0.863 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 400 W
    • Operating voltage
    • 230 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4
    • SATA
    • 2x
  • Internal I/O Ports
    • PCI Express x16
    • 1x 6 Pin
  • Measures
    • Height
    • 65 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual