reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M3-ATX :: Power Supply DC-DC autom. converter board M3-ATX

Item-No.: M3-ATX
€88,50
Category of goods: 0


KFZ PC Netzteil 125 W

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle PC power supply
    • Assembly
    • ATX/ITX
  • Electrical values
    • Performance
    • 125 W
    • Operating voltage
    • 6 - 24 V
  • Specials
    • Specification
    • 20-pin mainboard port
  • Interfaces
    • Connection
    • 1x HDD, 1x FDD, 1x SATA
    • SATA
    • 1x

• Compact design, 20-pin ATX/ITX
• Intelligent shutdown controller, etc.

Specifically designed for automotive use
• For VIA, Intel P4, AMD
• Input voltage 6-24V, output max.
• 125 W, battery powered
• Plus/negative terminal as well as ignition-Plus
• 1X5.25 "drive, 1xFDD power connector
• 1xSATA-power, cable motherboard on/off



Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle PC power supply
    • Assembly
    • ATX/ITX
  • Electrical values
    • Performance
    • 125 W
    • Operating voltage
    • 6 - 24 V
  • Specials
    • Specification
    • 20-pin mainboard port
  • Interfaces
    • Connection
    • 1x HDD, 1x FDD, 1x SATA
    • SATA
    • 1x
Datasheet/manual