reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M2-ATX :: ITX autom. converter board DC-DC 6V-24V (M2-ATX)


M2-ATX

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle PC power supply
    • Assembly
    • ITX
  • Electrical values
    • Performance
    • 160 W
    • Operating voltage
    • 6 - 12 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

DC-DC autom. converter board 6V-24V (M2-ATX)

- Input voltage: 6 - 24 V
- Max. output 160 W
- Automatic startup and shutdown of a PC in vehicle use if the power supply is insufficient
- Interchangeable with DC-DC converter in the mini-ITX-housing Travla C134



Package weight : 0.273 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle PC power supply
    • Assembly
    • ITX
  • Electrical values
    • Performance
    • 160 W
    • Operating voltage
    • 6 - 12 V
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual