reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSP 180-50 :: Fortron 180 Watt power supply unit for Mini ITX

Item-No.: FSP 180-50
€58,90
Category of goods: 0


FSP180-50LE

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • Flex
  • Electrical values
    • Performance
    • 180 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20-pin mainboard port
    • Fan
    • 40 mm
  • Measures
    • Height
    • 40.3 mm
    • Width
    • 81.5 mm
    • Depth
    • 150 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Fortron mini ITX power supply with 180 watts

• for Mini ATX casing
• Output: 180 W
• Overvoltage protection on all outputs
• Short circuit protection on all outputs
• 100% burn-in with high ambient temperatures (50°C)
• Vacuum-impregnated transformer
• MTBF: 100K hours at 25°C

• Voltage: 90 - 264 VAC full range
• 20-pin motherboard connector

Dimensions (W x D x H): 80 x 150 x 40 mm
(E.g. for Mini-ITX casing GA610i)

Note:
The cold device connecting cable is not supplied with the unit. Please order it separately.



Manufacturer : FORTRON
Factory number : FSP 180-50LE
Package weight : 0.79 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • Flex
  • Electrical values
    • Performance
    • 180 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20-pin mainboard port
    • Fan
    • 40 mm
  • Measures
    • Height
    • 40.3 mm
    • Width
    • 81.5 mm
    • Depth
    • 150 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual