reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFT CDP-120ITX :: Power supply unit ITX 120 W, external

Item-No.: CFT CDP-120ITX
€54,80
Category of goods: 0

Chieftec CDP-120ITX, 120W extern

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • External
  • Electrical values
    • Performance
    • 120 W
    • Operating voltage
    • 100 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • Without
  • Interfaces
    • Connection
    • 1x HDD, 1x P4
    • SATA
    • 3x

The CDP-120ITX is most suitable for the IX-01B, IX-03B, IX-04B and IX-05B. In addition to the fanless external power supply unit, the corresponding DC/DC board is also included in delivery. This black, 120-W power supply unit supplies +12 V/10 A.

  • AC input: 100 - 240 V/1.5 A

  • Frequency: 50 - 60 Hz

  • DC output: +12 V/10 A

  • Output wattage: 120 W

  • Low power consumption: 0.5 W

  • Efficiency: 87%

  • Included in delivery: 120-W AC/DC adapter, DC/DC converter, mainboard cable, power supply unit connection socket

  • Dimensions (DxWxH): 175 x 75 x 45 mm


Safety:
  • OVP (over-voltage protection)

  • SCP (short-circuit protection)

  • OCP (over-current protection)


Connections:
  • 20+4PIN: ===200 mm===[20+4PIN]

  • SATA: ===300 mm===[SATA]===90 mm===[SATA]===90 mm===[SATA]

  • Molex: ===200 mm===[Molex]

  • 4PIN 12 V: ===250 mm===[4PIN]




Manufacturer : CHIEFTEC
Factory number : CDP-120ITX
Package weight : 1.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • External
  • Electrical values
    • Performance
    • 120 W
    • Operating voltage
    • 100 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • Without
  • Interfaces
    • Connection
    • 1x HDD, 1x P4
    • SATA
    • 3x
Datasheet/manual