reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BN226 :: The be quiet! SFX Power 2 300W

Item-No.: BQT BN226
€50,80
Category of goods: 0


be quiet! SFX Power 2 300W SFX12V 3.3

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS-certified
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 100 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 1x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6+2 Pin
    • SATA
    • 4x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Compact and silent energy

The advanced, compact SFX Power 2 300W power supply from be quiet! now offers even more power: Certified in accordance with the latest energy and environmental standards, it supplies mini- and media PCs with solid voltage and provides full power to support PCIe graphics cards. Particular highlights are:

• 80PLUS Bronze certification (up to 89% efficiency)
• Stable 300W power in dual rail operation with two independent 12V wires to support PCIe graphics cards
• Temperature controlled 80mm quality fan for quiet system operation
• Sheathed cables with lengths of up to 50 cm, 6 + 2 pin connector
• Meets Intel C6/C7, ErP 2014 and Energy Star 5.2 requirements, less than 0.25 W power consumption in stand-by mode
• Comprehensive protection by all the essential safety functions
• Product concept, design and quality control completed in Germany
• Two-year manufacturer warranty

SFX Power 2 300W offers the perfect combination of quality, functionality and efficiency for compact systems with above-average performance and be quiet! known reliable and quiet operation.

Details:
• Fan: 80mm, 20.7-33.9dB(A)
• PFC: active
• Connections: 1 x 24-pin, 1 x 4/8-pin ATX12V, 1 x 6/8-pin PCIe 4x SATA, 1 x IDE, 1x floppy disk
• +3.3V: 21 A
• +5V: 20 A
• +12V1: 14 A
• +12V2: 16 A
• -12V: 0.5A
• +5Vsb: 2.5A
• average efficiency: >83%, 80 PLUS Bronze certified
• Dimensions (W x H x D): 125 x 63.5 x 100 mm



Manufacturer : BEQUIET
Factory number : BN226
Package weight : 1.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS-certified
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 300 W
    • Operating voltage
    • 100 - 240 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 1x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6+2 Pin
    • SATA
    • 4x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual