reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 00244B :: Silicone washer for power supply unit decoupling

Item-No.: INL 00244B
€2,45
Category of goods: 0


InLine Silikon Unterlegscheibe für Netzteile

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone washer
    • Design
    • For PC power supply units
  • Specials
    • Specification
    • Anti-vibration

Practical silicone washer can be used for a range of tasks such as power supply unit decoupling (anti-vibration).
Suitable for standard PC power supply units

• Length: 147 mm
• Width: 83 mm
• Thickness: 2 mm
• Quantity: 1x



Manufacturer : INLINE
Factory number : 00244B
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone washer
    • Design
    • For PC power supply units
  • Specials
    • Specification
    • Anti-vibration
Datasheet/manual