reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83704 :: PCIe 6 pin Bu > 2 x 8 pin St 30 cm Delock

Item-No.: DELOCK 83704
€4,95
Category of goods: 0

Kabel Power PCIe 6 pin Bu > 2 x 8 pin St 30 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
  • Specials
    • Specification
    • PCIe 6-pin - 2x PCIe 6/8-pin
  • Measures
    • Length
    • 300 mm
This Delock power cable can be used for power supply of PCI Express graphic cards, which need a high power consumption and have two 8 pin respectively 6 pin power connector. At both 8 pin male ports you can remove two pins thus you can get the 6 pin PCIe interface.

Specification
• Connector: 1 x PCI Express power supply 6 pin female > 2 x PCI Express power supply 8 pin (6+2) male
• Cable gauge: 18 AWG
• Inner conductor: tinned copper
• Voltage: 12 V
• Cable with textile shielding for protection of the cable
• Colour: Cable purple, Connector: black
• Length: ca. 30 cm

System requirements
• Power supply with 6 pin PCIe male connector

Package content
• PCIe power cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83704
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
  • Specials
    • Specification
    • PCIe 6-pin - 2x PCIe 6/8-pin
  • Measures
    • Length
    • 300 mm