reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83703 :: Delock Power Cable 8 pin EPS > 2 x 4 pin

Item-No.: DELOCK 83703
€2,75
Category of goods: 0


Kabel Power 8 Pin EPS > 2 x 4 Pin Molex Delock

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
  • Specials
    • Specification
    • EPS plug - 2x Molex
  • Measures
    • Length
    • 150 mm
This Delock power cable enables you to connect your mainboard with 8 pin EPS interface to a power supply with 4 pin connector. If the power consumption of the mainboard is very high you need to connect both 4 pin plugs to the power supply.

Specification
• Connector: 8 pin EPS > 2 x 4 pin
• Cable gauge: 18 AWG
• Inner conductor: tinned copper
• Voltage: 12 V
• Cable with textile shielding for protection of the cable
• Colour: Cable purple, Connector: black
• Length: ca. 15 cm

System requirements
• Power supply with two free 4 pin connector

Package content
• Power cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83703
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
  • Specials
    • Specification
    • EPS plug - 2x Molex
  • Measures
    • Length
    • 150 mm