reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 18159 :: Power supply unit tester III

Item-No.: DELOCK 18159
€21,90
Category of goods: 0

DELOCK 18159

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply tester
    • Design
    • With display
  • Specials
    • Specification
    • For 24-pin ATX

Power supply unit tester III
(power supply unit tester 03)

The Delock power supply tester is a robust voltage tester for PC power supplies. It can be used to test power supply units that are compliant with ATX, BTX and ITX. The device displays all supply voltages to one decimal place on a screen. Errors are acknowledged by an audible alarm. The Power Tester is ideal for ambitious hobby users and for quick inspections by trade specialists.

Technical data
• Voltage source: 20/24-pin (ATX plug)
• Voltage test:
•• +12 V, -12 V, +5 V, +3, -3 V
•• 5 V stand by (SB)
•• 12 V Power Good (PG)
• Connectors: floppy, HDD, CD-ROM, SATA, 4-pin (P4), 8-pin (dual CPU), 6-pin (PCI Express)

Note: do not connect the power supply unit to the computer during the test.

Package contents
• Power supply unit tester
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 18159
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply tester
    • Design
    • With display
  • Specials
    • Specification
    • For 24-pin ATX
Datasheet/manual