reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT W0492RE :: Thermaltake London 550W ATX 2.3

Item-No.: TT W0492RE
€79,95
Category of goods: 0


Thermaltake European Gold London 550W ATX 2.3

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 550 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 120,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 24-pin mainboard port
    • Fan
    • 1x 140 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 8x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The Thermaltake London 550W from the European Gold series is an 80 PLUS Gold-certified premium power supply unit that is equipped with high-quality components. This W0492RE stands for stable performance, excellent features and unbelievable efficiency, making it ideally suited for high-end PC systems.
With 80 PLUS Gold certification for high efficiency and the single, stable 12-volt rail, the London 550W offers maximum power for the CPU and graphics card. The London 550W has modular cable management and reduces tangled cables in the enclosure. The ultra-silent 140 mm fan ensures super-quiet operation.

Details:
• Fan: 140 mm, 1500 rpm
• PFC: active
• Connections (removable): 1x 24-pin, 4/8-pin ATX12V, 2x 6/8-pin PCIe, 8x SATA, 4x IDE, 1x floppy
• +3.3 V: 20 A
• +5 V: 20 A
• +12 V: 45.5A
• -12 V: 0.8A
• +5 VSb: 3.0A
• Average efficiency: 90%, 80 PLUS Gold-certified
• Dimensions (WxHxD): 150x86x160 mm
• Haswell support



Manufacturer : THERMALTAKE
Factory number : W0492RE
Package weight : 2.653 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 550 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus gold
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 120,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 24-pin mainboard port
    • Fan
    • 1x 140 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 8x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual