reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT W0392RE :: Thermaltake Hamburg 530 W ATX 2.3

Item-No.: TT W0392RE
€47,20
Category of goods: 0


Thermaltake Germany Series Hamburg 530W ATX 2.3

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 530 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 24-pin mainboard port
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Stable, efficient performance in all application areas makes this power supply unit incomparable. The power supply unit, which is perfectly suited for a computer with an increased power requirement, is dressed up in a black look. 80 Plus certification, 24/7 support, stable 530 W output power and a 36-month warranty are evidence of a very durable power supply unit.

Details:
• ATX 12V V2.3 – allows for the highest possible reliability and power delivery.
• Stable 530 W continuous output power (peak power output 600 W) @ 40 degree operating environment.
• Robust and dedicated +12 V outlet provides superior performance in all load states.
• 80 PLUS®-certified: with an efficiency of 80 - 86%.
• Double-forward switching circuitry: offers high reliability and constant power supply.
• Universal AC input = 100 V ~ 240 V, automatically recognises the correct voltage.
• Active PFC: ensures a clean and reliable power supply.
• Ultra-quiet when running, with controlled 12 cm fan.
• Intel® -and AMD-compliant.
• Compliant with Nvidia® and ATI/AMD graphics cards.
• Dimensions: 150 mm (L) x 86 mm (H) x 140 mm (D).
• Service life: MTBF > 100,000 hours.
• Extensive protection circuits: over current, over voltage, over power and short-circuit protector.

• Haswell-compatible



Manufacturer : THERMALTAKE
Factory number : W0392RE
Package weight : 2.374 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 530 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 24-pin mainboard port
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual