reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT TR2S-600W :: Thermaltake TR2 S 600W ATX 2.3

Item-No.: TT TR2S-600W
€52,50
Category of goods: 0


Thermaltake Thermaltake TR2 S 600W ATX 2.3

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 230 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 5x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Thermaltake TR2 S: An entry-class model with first-class features
With 80 PLUS 230-V EU certification and an efficiency of up to 86%, the power supply units in the TR2 S series deliver power that is easy on both the environment and your wallet. And that's not all — they are also suitable for use with even the most demanding of mainstream systems. The intelligent cooling system keeps the operating temperature down to ensure that no damage is caused. It also keeps noise to a minimum! The stable and reliable power supply, designed for continuous use, is equipped with a single +12-V rail.

Ultra-quiet 120-mm fan
The regulated 120-mm fan works exceptionally quietly to ensure excellent air circulation.

Details:
  • Fan: 120 mm

  • PFC: active

  • Connections: 1x 24-pin, 1x 4/8-pin ATX12V, 2x 6/8-pin PCIe, 5x SATA, 4x IDE, 1x floppy

  • Average efficiency (115 V): >82%, 80 PLUS certified

  • Form factor: ATX PS/2

  • Dimensions (WxHxD): 150x86x140 mm

  • Special features: ErP lot 6, supports "Haswell" C6/C7 low-power states

  • Manufacturer warranty: three years




Manufacturer : THERMALTAKE
Factory number : PS-TRS-0600NPCWEU-2
Package weight : 1.983 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 230 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 5x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)