reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT SP-550MPCBEU :: Thermaltake Smart Modular 550 W ATX 2.3

Item-No.: TT SP-550MPCBEU
€74,95
Category of goods: 0

Thermaltake Smart M550W 550W ATX 2.3

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 550 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 24-pin mainboard port
    • Fan
    • 1x 140 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
    • PCI Express
    • 1x 8, 1x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The SMART Modular Bronze series contain a 14 cm fan with intelligent RPM control – guaranteed steady performance and quiet running.

Equipment:
• Complies with the standard ATX 12 V V2.3 and EPS 12 V.
• Guaranteed performance of 450 W @ 40? Operating environment.
• Individual +12 V high-voltage rail offers excellent performance.
• 80 PLUS® Bronze-certified: with 82 - 88% efficiency @ 20 - 100% load under real conditions.
• High-quality capacitors made in Japan offer superior performance and reliability.
• Ultra-quiet 140 mm fan provides excellent air flow at a comfortable noise level.
• Active PFC with universal AC input.
• Flat, low-profile cables that guarantee a clean installation and guarantee the air flow in the enclosure.
• Support for multi-core high-end VGA cards and processors. (NVIDIA SLI and ATI CrossFire-ready)
• Dimensions: 150 mm (W) x 86 mm (H) x 160 mm (D).
• High reliability: MTBF > 100,000 hours.
• Protective circuit against over-current, over-voltage, under-voltage and overload and short-circuit protector.
• Safety/EMI certificates: UL/CUL/TUV/CE/FCC and BSMI.

Technical details:
• Fan: 140 mm
• PFC: active
• Connections (removable): 1x 24-pin, 1x 4/8-pin ATX12V, 1x 8-pin PCIe, 1x 6/8-pin PCIe, 6x SATA, 4x IDE, 1x floppy
• +3.3 V: 24 A
• +5 V: 15 A
• +12 V: 42 A
• -12 V: 0.5A
• +5 Vsb: 3.0A
• Average efficiency: >83%, 80 PLUS Bronze certified
• Supports ErP Lot 6
• Manufacturer warranty: three years
• WxHxD: 150x86x160 mm



Manufacturer : THERMALTAKE
Factory number : SP-550MPCCEU
Package weight : 2.5 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 550 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.3
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 24-pin mainboard port
    • Fan
    • 1x 140 mm
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 6x
    • PCI Express
    • 1x 8, 1x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)