reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM RX-735AP :: Raidmax Thunder V2 735W ATX

Item-No.: RM RX-735AP
€59,90
Category of goods: 0


Raidmax Thunder V2 735W ATX

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 735 W
  • General
    • Type
    • Semi-modular cable management
    • Technology
    • 80 plus bronze
    • Colour
    • Black
    • Illumination
    • Blue
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 135 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 8x
    • PCI Express
    • 4x 6+2
  • Measures
    • Length
    • 165 mm
    • Width
    • 150 mm
    • Height
    • 86 mm

Details:
  • Fan: 135 mm, (illuminated blue)

  • PFC: active

  • Connections (semi-modular): 1x 20/24-pin, 1x 4/8-pin ATX12V, 4x 6/8-pin PCIe, 8x SATA, 3x IDE, 1x floppy

  • +3.3 V: 20 A

  • +5 V: 20 A

  • +12 V: 53 A

  • -12 V: 0.3 A

  • +5 Vsb: 2.5 A

  • Average efficiency (115 V): 85%, 80 PLUS Bronze certified

  • Form factor: ATX PS/2

  • Dimensions (WxHxD): 150x86x165 mm




Manufacturer : RAIDMAX
Factory number : RX-735AP
Package weight : 2.2 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 735 W
  • General
    • Type
    • Semi-modular cable management
    • Technology
    • 80 plus bronze
    • Colour
    • Black
    • Illumination
    • Blue
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 135 mm
  • Interfaces
    • Connection
    • 3x HDD, 1x FDD, 1x P4+4
    • SATA
    • 8x
    • PCI Express
    • 4x 6+2
  • Measures
    • Length
    • 165 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
Datasheet/manual