reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EM EPM750AWT :: Enermax Platimax 750 W ATX 2.4

Item-No.: EM EPM750AWT
€159,70
Category of goods: 0


Enermax Platimax 750W ATX 2.4

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 750 W
  • General
    • Type
    • Fixed cable harness
    • Type
    • PC power supply unit
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The Enermax Platimax power supply unit is in a league of its own. It meets the most stringent demands in terms of performance and quality to supply powerful gaming computers, high-end workstations and small servers. The manufacturer favours durable, high-quality components and a complex, highly efficient technical design. In this way, energy losses are kept to an absolute minimum: Platimax supports the highest standard of international 80-PLUS organisation, 80-PLUS Platinum, with a peak efficiency of 93%. The technical basis for the 500 to 1000 watt models is the powerful Enermax "Dynamic Hybrid Transformer" technology (DHT). In contrast, the high-end Platimax 1350 watt and Platimax 1500 watt power supply units are based on the "Full Zone Magnetic Transformer Design" (FMQ), which has already been used in the successful Max Revo series.

Platimax impresses with virtually perfect voltage regulation with clean output voltages (extremely low ripple noise) over the entire load range from 0 to 100%. Up to 99% of the overall output can be generated via the central 12-V voltage rails — an ideal prerequisite for supplying overclocked multi-GPU systems. There are up to six 12-volt lines, which have separate overcurrent protection (OCP); in total, Platimax seven different security mechanisms to protect expensive hardware (OCP, OVP, UVP, OTP, OPP, SCP and SIP). The Platimax 1000 W has been designed to specifically meet the requirements of overclockers. It differs from the other models thanks to its single-rail design with a single solid 12-volt line with a brutish 83 amps.

The power supply units are specified for continuous operation 24/7 at an operating temperature of up to 50°C (Platimax 1350 and 1500 W up to 40°C). The intelligent SpeedGuard fan controller ensures effective and, at the same time, quiet cooling with a maximum speed of 1000 rpm (Platimax 500 - 1000 W). The large, 139-mm-fan is based on the smooth-running, patented bearing (exception of EPM1350EWT) from Enermax, with a minimum of 100,000 hours MTBF.

The semi-modular cable management unit offers a wide variety of connection options and the maximum flexibility when installing or expanding the system. The two flagship models Platimax 1350 watt and 1500 watt offer a fully modular cable management unit with removable 8-pin CPU and 24-pin connectors. The Platimax meets the Intel-ATX12V-V2.4 standard and thus supports the current Intel-Haswell processor generation. Enermax provides a five-year warranty for all Platimax models. Numerous awards and recommendations from leading computing publications worldwide are testament to the outstanding quality of the Enermax power supply unit series.

Details:
• Fan: 140 mm
• PFC: active
• Connections (removable): 1x 24-pin, 1x 8-pin EPS12V, 1x 4/8-pin ATX12V, 4x 6/8-pin PCIe 12x SATA, 8x IDE, 1x Floppy
• +3.3 V: 24 A• +5 V: 24 A• +12 V1: 25 A• +12 V2: 25 A• +12 V3: 25 A• +12 V4: 25 A• -12 V: 0.5 A• +5 VSB: 3.0 A
• Average efficiency: 91%, 80 PLUS Platinum certified
• Dimensions (W x H x D): 150 x 86 x 175 mm
• Special features: supports ErP lot 6, supports "Haswell" C6/C7 low-power states
• Manufacturer warranty: five years

Included with delivery
• Platimax power supply unit
• Modular cable
• Cable pouch
• CordGuard (AC connector bracket)
• 4 screws
• Cable ties
• User manual



Manufacturer : ENERMAX
Factory number : EPM750AWT
Package weight : 3.528 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 750 W
  • General
    • Type
    • Fixed cable harness
    • Type
    • PC power supply unit
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual