reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT SP8-350W :: be quiet! System Power 8 350 W, BN257

Item-No.: BQT SP8-350W
Performance:

€36,95
Category of goods: 0

be quiet! System Power 8 350W ATX 2.31

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 350 W
    • Operating voltage
    • 200 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Silver
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 2x HDD, 0x FDD, 1x P4+4
    • SATA
    • 4x
    • PCI Express
    • 1x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Proven Reliability and Good Efficiency

be quiet! System Power B8 350W (bulk) is especially designed to suit the needs of price-conscious PC builders. It features true be quiet! reliability and quietness with two 12V-rails and rock-solid voltages.

  • Two strong 12V-rails

  • Certified 80PLUS® efficiency (up to 87%)

  • Low stand-by drain of less than 0.14 watts

  • High-quality 120mm fan reduces system noise

  • One PCI express connector for GPU card support

  • Full suite of top safety features

  • Meets latest Intel® C6/C7, ErP and Energy Star guidelines

  • Supports latest Intel® and AMD™ processors

  • Production-optimized bulk packaging

  • Three years manufacturer’s warranty

  • Product conception, design and quality control in Germany


System Power B8 350W is the best price-conscious choice for stability, performance and quietness.



Manufacturer : BEQUIET
Factory number : BN257
Package weight : 1.453 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 350 W
    • Operating voltage
    • 200 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Silver
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
  • Interfaces
    • Connection
    • 2x HDD, 0x FDD, 1x P4+4
    • SATA
    • 4x
    • PCI Express
    • 1x 6+2
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual