reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT PP9CM-400W :: be quiet! Pure Power 9 400W CM

Item-No.: BQT PP9CM-400W
€58,90
Category of goods: 0

be quiet! Pure Power 9 400W ATX 2.4

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 400 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus silver
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4+4
    • SATA
    • 5x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Exceptionally Quiet, Superior Reliability, Great Value

Pure Power 9 700W CM offers peerless dependability and best-in-class features with 80PLUS® Silver efficiency, a silence-optimized 120mm be quiet! fan and user-friendly cable management.

  • Two strong 12V-rails
  • 80PLUS® Silver efficiency (up to 91%)
  • Active Clamp + SR design improves efficiency and performance
  • Silence-optimized 120mm be quiet! fan
  • Multi-GPU support with two PCIe connectors
  • Cable management with flat cables for PCIe connectors and drives
  • Full suite of top safety features
  • Meets latest Intel® C6/C7, ErP and Energy Star guidelines
  • Supports latest Intel® and AMD™ processors
  • Three years manufacturer’s warranty
  • Product conception, design and quality control in Germany


Whether you’re assembling a very quiet system, upgrading an existing PC, or building a multi-GPU gaming system, your build will benefit from this PSU that simply has the best combination of features at a very popular prize.



Manufacturer : BEQUIET
Factory number : BN266
Package weight : 2.17 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 400 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Technology
    • 80 plus silver
    • Assembly
    • ATX 12V 2.4
    • Colour
    • Black
    • Durability
    • 100,000 h
    • Type
    • PC power supply unit
  • Specials
    • Specification
    • 20+4-pin motherboard connection
    • Fan
    • 1x 120 mm
    • Warranty
    • 3 year(s)
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4+4
    • SATA
    • 5x
    • PCI Express
    • 2x 6+2
  • Measures
    • Length
    • 160 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual