reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT L8-400W :: be quiet! Pure Power L8 400W, BN222

Item-No.: BQT L8-400W
€50,80
Category of goods: 0

be quiet! Pure Power L8 400W ATX 2.3

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 400 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Specials
    • Fan
    • 1x 120 mm
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 150 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Exceptionally quiet, hugely reliable, high quality

The Pure Power L8 400W improves virtually any PC configuration in terms of the environment, the wallet and the ears.
Whether for building extremely quiet PC's, improving existing systems or the building multimedia and gaming PC's - every system will benefit from the excellent features of the power supply unit.

Product highlights at a glance:

• Noise-optimised 120mm be quiet! Fans with rifle-bearing technology
• 80PLUS Bronze certification (up to 88% efficiency)
• Sheathed cables improve the cooling performance
• A PCIe connector for standalone GPU operation
• Meets the energy-saving requirements of the Intel C6/C7, ErP2013 and Energy Star 5.2 guidelines
• Ready for use with Intel® HaswellTM platforms
• Solid +12V cables enhance current signal stability
• Product concept, design and quality control completed in Germany
• 3-year manufacturer's warranty

The Pure Power L8 400W provides rock-solid power, incredible reliability, high efficiency and extremely quiet operation at an extremely attractive price.



Manufacturer : BEQUIET
Factory number : BN222
Package weight : 2.391 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 400 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Specials
    • Fan
    • 1x 120 mm
    • Warranty
    • 3 year(s)
  • Measures
    • Length
    • 150 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual