reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDLAB 3102 :: RedLab 3102 USB analogue output module



REDLAB 3102

  • Product Description
  • Technical information
  • General
    • Type
    • USB analogue output module
    • Output
    • 4
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 8 discreet CMOS digital I/O channels
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

This model in the RedLab series was specially designed for analogue output. It has 4 analogue outputs with 16-bit resolution. A bi-directional synchronisation pin makes it possible to simultaneously update the D/A converter outputs on several modules. In addition, there are 8 digital I/O channels and a 32-bit event counter.

• 4 analogue outputs
• 16-bit resolution, rate system-dependent
• Output range ±10 V/0 - 10 V or 0 - 20 mA current
• 8 additional discrete CMOS digital I/O channels
• 32-bit event counter
• Reliable screw connection terminals
• Plug & play USB 2.0 (full-speed USB cable included) Power supply via USB

Includes: RedLab module, USB cable, screwdriver and CD containing software and PDF user guide



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 3102
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB analogue output module
    • Output
    • 4
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 8 discreet CMOS digital I/O channels
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B