reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REDLAB 1024LS :: RedLab 1024LS USB mini-digital box


REDLAB 1024LS

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini digital box
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 24 I/O lines
  • Measures
    • Length
    • 79 mm
    • Width
    • 82 mm
    • Height
    • 25 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

With the RedLab 1024, you can easily control digital inputs and outputs via USB. For example, you can activate switching operations or relays, or record digital statuses. The unbeatable benefits of the module: its small size saves space, it's easy to install and operate, and is good value for money.

• Digital interface module for USB
• 24 TTL/CMOS digital I/O channels (82C55), grouped into three 8-bit ports
• 32-bit event counter
• Connections via terminal screws

Includes: RedLab module, USB cable, screwdriver and CD containing software and PDF user guide



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 1024LS
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini digital box
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 24 I/O lines
  • Measures
    • Length
    • 79 mm
    • Width
    • 82 mm
    • Height
    • 25 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B