reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RED PITAYA :: Red Pitaya: open source measurement lab, 50 MHz, 2 CH

Item-No.: RED PITAYA

Category of goods: 0

RED PITAYA

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini DAQ lab
  • Implementation
    • power supply
    • USB power supply
  • Measures
    • Length
    • 107 mm
    • Width
    • 60 mm
    • Height
    • 21 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Red Pitaya can change your smartphone, tablet or PC into a comprehensive measuring device!

Red Pitaya is a credit-card-sized open-source measuring device that you can configure to your individual requirements. This allows you to replace a wide range of expensive devices such as oscilloscopes, function generators, spectrum analysers and much more with a single device.

The Red Pitaya unit is integrated into a network and based on a GNU/Linux operating system. The device can be programmed individually using a variety of software interfaces. Web-based HTML pages are used as the user interface for all measurements, which means that the measurement platform can be controlled from a smartphone, tablet or computer. The device has two integrated RF analogue inputs and outputs, a bandwidth of 50 MHz and 16 general input and output ports. The PCB is also equipped with a micro USB console port connector, a MicroSD card slot, an RJ45 ethernet plug and a USB connection for USB devices.

The Red Pitaya ecosystem consists of the hardware unit, the "Bazaar Cloud Marketplace" and the "Backyard". A huge number of open source testing and measuring applications, including an oscilloscope, a spectrum analyser and an arbitrary generator, can be found in the Bazaar Cloud Marketplace. The "Backyard" also provides a platform for the Red Pitaya community to share their experiences and collaborate on further applications.

The Red Pitaya platform's almost limitless possibilities make it the perfect measurement and control solution for all specialist fields, research and training purposes, RF development, radio engineering etc.

Equipment:
RF inputs:
Channels: 2
Bandwidth: 50 MHz (3 dB)
Input impedance: 1 MOhm/10 pF
Connector: SMA-F

RF outputs:
Channels: 2
Bandwidth: 50 MHz
Load impedance: 50 Ohm
Connector: SMA-F

Analogue auxiliary input channels:
Channels: 4
Nominal sampling rate: 100 ks/s
ADC resolution: 12-bit
Input voltage range: 0 to +3.5 V
Input connection: DC
Connector: IDC connector

Analogue auxiliary output channels:
Channels: 4
Output type: low pass filtered PWM
PWM resolution: 4 ns (1/250 MHz)
Output voltage range: 0 to +1.8 V
Output connection: DC
Connector: IDC connector

General technical data:
Bandwidth: 50 MHz
Sampling rate: 125 MS/s
Horizontal time base: 4 ns
Vertical resolution: 14-bit
Model number: Red Pitaya v 1.1
Power supply: USB
USB interface
Dimensions: 107 x 21 x 60 mm

Included with delivery:
Red Pitaya open-source measurement lab, Quick Start Guide



Manufacturer : RED PITAYA
Factory number : RED PITAYA V 1.1
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini DAQ lab
  • Implementation
    • power supply
    • USB power supply
  • Measures
    • Length
    • 107 mm
    • Width
    • 60 mm
    • Height
    • 21 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B