reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RED PITAYA LA :: Red Pitaya Logic Analyzer extension kit

Item-No.: RED PITAYA LA
€94,00
Category of goods: 0

RED PITAYA LA

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Design
    • Logik-Analysator
Logic Analyzer extension board enables Red Pitaya board to be used as an professional 8 channel Logic Analyzer. Logic Analyzer probes and SW application with I2C, SPI and UART decoding possibilities are included in the price too. The footprint of the board is the same as of the Red Pitaya board.

Hardware features:
  • Channels: 8
  • Sample rate (max): 125 MS/s
  • Fastest input signal: 50 MHz
  • Supported protocols: I2C, SPI, UART
  • Input voltage levels: 2.5V - 5.5V
  • Threshold: 0.8V for logic low / 2.0V for logic high
  • Input impedance: 100kohm 3pF
  • Trigger types: Edge, pattern, level
  • Sample depth: 1MS (typical)
  • Trigger resolution: 8 ns
  • Min. detectable pulse length: 10 ns


Software features
  • selectable sample rate, pre-sample time, trigger conditions
  • zoom in and out with the scroll wheel
  • navigate left and right by dragging the data
  • possibility to automatically decode SPI, I2C, UART
  • advanced encoded data search functionality
  • export of encoded data in .csv format


Delivery content:
  • 8 channel Logic Analyzer extension board
  • Logic Analyzer Application capable of decoding SPI, I2C, UART signals
  • Logic Analyzer probes
  • ALU case



Manufacturer : RED PITAYA
Factory number : LOGIC ANALYZER
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Design
    • Logik-Analysator
Datasheet/manual