reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME REDLAB 1208LS :: RedLab 1208LS USB mini measurement laboratory

Item-No.: ME REDLAB 1208LS
€179,85
Category of goods: 0


ME REDLAB 1208LS

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Design
    • USB interface
    • Output
    • 2x analogue
  • Measures
    • Length
    • 157 mm
    • Width
    • 102 mm
    • Height
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

The USB measurement modules RedLab 1208, 1408 and 1608 fit easily in your shirt pocket. But these tiny mites each contain an entire mini measurement laboratory! In 12, 14 or 16-bit A/D resolution and with additional digital I/Os, for example for controlling and switching. Use the RedLabs when on the move or any time that space is at a premium.

• 12-bit multi I/O mini measurement laboratory for USB
• 8 single-ended or 4 differential A/D channels
• 12-bit or 14-bit A/D conversion Input ranges up to ±20 V
• 2 D/A channels, 10-bit D/A conversion.
• 16 TTL/CMOS digital I/O channels.
• 32-bit event counter

Analogue inputs:
8 single-ended/4 differential, 12-bit A/D, max. 8 kS/s, max. ±20 V

Analogue outputs:
2, 10-bit D/A, max. 100 S/s, 0 - 5 V

Digital I/O:
16, TTL/CMOS



Manufacturer : MEILHAUS
Factory number : ME-REDLAB 1208LS
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Design
    • USB interface
    • Output
    • 2x analogue
  • Measures
    • Length
    • 157 mm
    • Width
    • 102 mm
    • Height
    • 40 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B