reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME LOGIAN 16 :: USB logic analysers for developers and service technicians

Item-No.: ME LOGIAN 16
€684,95
Category of goods: 0

ME LOGIAN 16

  • Product Description
  • Technical information
  • General
    • Type
    • USB logic analyser
    • Technology
    • 128 kbit memory depth
    • Design
    • USB interface
    • Assembly
    • SPI, I2C, UART, 7-segment LED, CAN bus, USB 1.1
    • Accessory
    • Incl. software
  • Specials
    • Specification
    • 6 channels
  • Measures
    • Length
    • 130 mm
    • Width
    • 100 mm
    • Height
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

Whether it is the analysis of classical digital circuits or serial bus and automotive logs, the Logian series provides developers/service technicians with a versatile tool for aiding development and troubleshooting as well as simple debugging. The logic analyser software also offers the user a multitude of interesting functions.

• Sample rate: 100 Hz - 200 MHz
• Memory depth: 128 kbit
• Analysis of digital circuits and bus communication logs e.g.
• LOGIAN 16L: SPI, I2C, UART, 7-segment LED, 1-wire
• LOGIAN 16L: SPI, I2C, UART, 7-segment LED, CAN bus, USB 1.1,
• Supports time stamps, bus values, binary, Hex, ASCII, decimal etc., display with timing wave.
• 6 channels. -6 to +6 V.
• Flexible sampling frequency for high level of accuracy: synchronous (ext. cycle) or asynchronous (int. cycle) operation
• Easy to synchronise with other measuring instruments: read-out pin, trigger-out pin and start-out pin.
• Ideal for development or in mobile use on the laptop in service, maintenance, customer service, etc.!
• Incl. probes/test grabbers (20 pieces), 16-channel test cable (25 cm), USB cable, driver CD, software, bag, USB analysis kit



Manufacturer : MEILHAUS
Factory number : LOGIAN-16
Package weight : 1.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB logic analyser
    • Technology
    • 128 kbit memory depth
    • Design
    • USB interface
    • Assembly
    • SPI, I2C, UART, 7-segment LED, CAN bus, USB 1.1
    • Accessory
    • Incl. software
  • Specials
    • Specification
    • 6 channels
  • Measures
    • Length
    • 130 mm
    • Width
    • 100 mm
    • Height
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual