reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME LABJACK U12 :: USB mini DAQ lab

Item-No.: ME LABJACK U12
€172,50
Category of goods: 0


ME LABJACK U12

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Output
    • 2x analogue
  • Measures
    • Length
    • 157 mm
    • Width
    • 102 mm
    • Height
    • 40 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

One of the best-selling USB multi-I/O measuring laboratories. Ideal for measuring and controlling via laptop or PC! Plug & play and software configuration enable easy installation and aid operation

Analogue inputs:
- 8 single-ended or 4 differential 12-bit analogue inputs or mixed
- ±20-V input range, 12-bit resolution
- Precision PGA with gain 1, 2, 4, 5, 8, 10, 16 or 20 V/V effective resolution greater than 16 bit
- Up to 8 kS/s (burst) or 1.2 kS/s (stream)
- Supports software or hardware-timed recording and recording with trigger

2 analogue outputs, 10-bit
· 20 digital I/O channels (< 50 Hz)
· 32-bit counter, frequency counting up to 1 MHz Watchdog timer
· With hubs up to 80 LJ U12 at a USB port, for slow operations, e.g. temperature measurement
L 157 x W 102 x H 40



Manufacturer : MEILHAUS
Factory number : LABJACK U12
Package weight : 0.507 kg
Technical information
  • General
    • Type
    • USB mini DAQ lab
    • Output
    • 2x analogue
  • Measures
    • Length
    • 157 mm
    • Width
    • 102 mm
    • Height
    • 40 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual