reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LABJACK U3 HV :: USB mini measuring lab

Item-No.: LABJACK U3 HV
€178,00
Category of goods: 0


LABJACK U3 HV

  • Product Description
  • Technical information
  • General
    • Type
    • USB mini measuring lab
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 16 I/O lines
  • Measures
    • Length
    • 185 mm
    • Width
    • 75 mm
    • Height
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B

The LabJack U3 is the smallest module in the LabJack family. It provides everything you expect from a complete measuring laboratory: analogue input and output channels, digital channels and meters. Ideal for experiments, education and much more.

• 16 I/O lines. 12 can be configured as ...
- Digital inputs or digital outputs
- Analogue inputs, 12-bit, 0... 2.4 V or 3.6 V, single-ended or differential
- Standard meters, 32-bit (2 lines)
- Specialist meters (2 lines): pulse width modulation/PWM output, pulse/period timing, pulse meter, quadrature input
• 4 of the 16 flexible I/O channels are designed as fixed analogue inputs for ±10 V or -10 V/+20 V
• 4 additional digital I/O channels
• 2 analogue outputs, 10 bit, 0...5 V
• Supports recording with software or hardware timing
• Maximum input stream rate 2.5...50 kHz (depending on resolution)
• USB 2.0/1.1 full-speed. Power supply via USB

Includes: USB module LabJack U3, USB cable, screwdriver
Software: the required driver software is available for free download. DLL drivers for common programming languages in Windows, Linux and others. Examples for C/C++, Visual Basic, LabVIEW, Python and others. DAQFactory Express from Windows 2000.



Manufacturer : MEILHAUS
Factory number : LABJACK U3-HV
Package weight : 0.304 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB mini measuring lab
  • Implementation
    • power supply
    • USB power supply
  • Specials
    • Specification
    • 16 I/O lines
  • Measures
    • Length
    • 185 mm
    • Width
    • 75 mm
    • Height
    • 30 mm
  • Interfaces
    • Connection
    • USB
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type B
Datasheet/manual