reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LABJACK T7 :: LabJack T7 mini DAQ lab

Item-No.: LABJACK T7
€445,00
Category of goods: 0


LABJACK T7

  • Product Description
  • Technical information
  • General
    • Input
    • 14x Analog, 23x Digital I/O
    • Temperatur max.
    • USB, Ethernet
    • Accessory
    • LabJack T7
  • Electrical values
    • Load limit
    • 2x Analog, 23 Digital I/O
    • Approval
    • USB
  • Measures
    • Width
    • 152 mm
    • Height
    • 66 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Red
The LabJack T7 has 14 analog inputs with 16 to 22 bit resolution, 2 analog outputs and 23 multifunctional digital-I/Os. Data transmission with USB or ethernet.
Features
  • 4 single-ended or 7 differential analog inputs.

  • 16...18 bit depending on speed.

  • ±10, ±1, ±0.1 V range. Programmable gain x1, x10, x100.

  • 2 analog outputs, 12 bit, 0...5 V range.

  • 23 multifunctional digital-I/Os (SPI, I2C, async./master, PWM, pulse outputs, counters, quadrature...).

  • Built-in CJC temperature sensor.

  • Watchdog timer

  • 2 fixed current outputs 200 µA, 10 µA.

  • USB interface. USB-powered.

  • Ethernet interface.



Manufacturer : MEILHAUS
Factory number : LABJACK T7
Package weight : 0.52 kg
RoHS : conform
Technical information
  • General
    • Input
    • 14x Analog, 23x Digital I/O
    • Temperatur max.
    • USB, Ethernet
    • Accessory
    • LabJack T7
  • Electrical values
    • Load limit
    • 2x Analog, 23 Digital I/O
    • Approval
    • USB
  • Measures
    • Width
    • 152 mm
    • Height
    • 66 mm
    • Depth
    • 16 mm
  • Interfaces
    • Connection
    • Red
Datasheet/manual