reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EX 9530 :: USB to RS-232/422/485 converter, PLC isolation

Item-No.: EX 9530
€92,65
Category of goods: 0


EX 9530

  • Product Description
  • Technical information
  • General
    • Type
    • Remote converter
    • Design
    • USB <> RS-232/422/485
    • Assembly
    • DIN rails for assembly
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm

RS485 remote converter EX 9530
With isolation of inputs and outputs (PLC)

USB to RS-232/422/485

Compact, robust and reliable
· Power supply: 10 ... 30 VDC
DIN top hat rail mounting
· Dimensions: W:70 x L:100 x H: 20 mm

Dual watchdog
Host watchdog: yes
Module watchdog: yes
USB client
Ports: 1
Speed: USB 1.1
Connection: type B
RS-232/422/485
Ports: 1• RS-232/422/485 auto switching
Speed: 300 to 115200 bps• AutoPro: auto baud rate switching
RS232: full duplex• RTS & CTS handshaking
RS-422: full duplex
RS-485: auto direction flow control• transient suppression on the data lines
Isolation: 3000 V
Connection: plug-in screw terminals
Other information
Power supply via USB: via USB
Power consumption: 0.65 W
Operating temperature range: -25°C to +75°C
Storage temperature range: -40°C to +80°C
Dimensions: 70 x 100 x 20 mm
Display: LED
Included with delivery
EXPERT module: EX9530
Holder for top-hat rail mounting: 1
Holder for wall mounting: 1
CD driver: 1
Manual: 1



Manufacturer : TOPSCCC
Factory number : EX9530
Package weight : 0.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote converter
    • Design
    • USB <> RS-232/422/485
    • Assembly
    • DIN rails for assembly
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
Datasheet/manual