reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EX 9520R :: RS-232 to RS-485 converter, PLC isolation

Item-No.: EX 9520R
€61,65
Category of goods: 0


EX 9520R

  • Product Description
  • Technical information
  • General
    • Type
    • Remote converter
    • Design
    • RS-232 > RS-485
    • Assembly
    • DIN rails for assembly
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm

RS485 remote converter EX 9520R
With isolation of inputs and outputs (PLC)

RS-232 to RS-485

Compact, robust and reliable
· Power supply: 10 ... 30 VDC
DIN top hat rail mounting
· Dimensions: W:70 x L:100 x H: 20 mm

Dual watchdog
Host watchdog: yes
Module watchdog: yes
RS232
Ports: 1
Speed: 300 to 115200 bps• AutoPro: auto baud rate switching
Connection: DB9 female
RS-485
Ports: 1
Speed: 300 to 115200 bps• AutoPro: auto baud rate switching
RS-485: transient suppression on the data lines
Isolation: 3000 V
Connection: plug-in screw terminals
Other information
Supply voltage: +10 V to +30 V
Power consumption: 2.2 W
Operating temperature range: -25°C to +75°C
Storage temperature range: -40°C to +80°C
Dimensions: 70 x 100 x 20 mm
Display: LED
Included with delivery
EXPERT module: EX9520R
Holder for top-hat rail mounting: 1
Holder for wall mounting: 1
Manual: 1



Manufacturer : TOPSCCC
Factory number : EX9520R
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote converter
    • Design
    • RS-232 > RS-485
    • Assembly
    • DIN rails for assembly
  • Implementation
    • power supply
    • 10 - 30 V DC
  • Specials
    • Specification
    • Isolation of inputs and outputs (PLC)
  • Measures
    • Length
    • 100 mm
    • Width
    • 70 mm
    • Height
    • 20 mm