reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEBO STICK :: CEBO-STICK, 4-channel 12-bit data recording

Item-No.: CEBO STICK
€81,50
Category of goods: 0


CEBO-STICK

  • Product Description
  • Technical information
  • General
    • Type
    • USB measuring transformer
    • Technology
    • 4-channel, 12-bit
    • Design
    • USB interface
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB

The 4-channel 12-bit USB transducer is ideal for mobile use on notebooks. A ready-to-use, four-channel voltmeter, data logger, temperature logger and line recorder are included in the package. There are interfaces to all major programming languages for your projects.

CEBO-STICK facts:
• 3 measurement inputs
• 3 digital I/O
• Range 0 to 3.3 V
• 12-bit transducer
• Increments of 0.8 mV
• Accuracy 1.2 mV typ.
• SAR 188 kSpS max.
• Sample rate channel: 100 kSpS max.
• Trigger in/out
• Counter input
• Latency: < 1 ms typ.
• 5 volt output
• Drivers and software included.

Analogue inputs:
4 single-ended, high-impedance op-amp inputs.
Measurement range: 0 to 3.3 V. Accuracy ±1.2 mV typical.
Converter resolution 12 bit = 0.8 mV.

Digital inputs/outputs:
3 signals can be used individually as an input or output.
Output level: 3.3 V. Inputs: 5 volt compatible.
A signal can be configured as a trigger or counter input.

Sum sampling rate:
Up to 188 kSPS, depending on the number of activated inputs.

Buffer size:
4096 samples.

Response time (latency):
0.9 ms typ./4 ms max. for digital I/O.

Software:
Drivers for Windows®, Linux® (also Raspberry Pi) and Mac OS X®, CEBOLAB® measurement software, various Windows programs (voltmeter, data logger, line recorder, etc.), API and code samples (C++, Java, .NET,
Python), examples and VI files for LabView®, driver DLL for Profilab Expert.



Manufacturer : CESYS GMBH
Factory number : C028210
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB measuring transformer
    • Technology
    • 4-channel, 12-bit
    • Design
    • USB interface
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual