reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VN400A1W2N :: Miditower Thermaltake Commander MS-1

Item-No.: TT VN400A1W2N
€54,95
Category of goods: 0


Thermaltake Commander MS-1 USB 3.0 mit Fenster

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 202 mm
    • Height
    • 484 mm
    • Depth
    • 426 mm
  • Weights
    • Weight
    • 4.5 kg

The Commander MS-I USB 3.0 is completely black, and has a cable management system to optimise the air flow in its interior. This Midi-ATX enclosure from the Reichelt Electronics range offers a USB 3.0 connector and audio connectors. A blue illuminated 120 mm LED fan rotates on the back. The enclosure offers three installation slots for optical drives and an externally accessible 3.5" slot for installation of a card reader, for example. Internally, five 3.5" hard disks and one 2.5" hard disk can be installed. Both the optical drives and the hard disks are locked by quick release fasteners.

Features
• Entirely in black with grid elements
• Front panel with eSPORTS design
• Easy bottom power supply unit mounting
• Supports high-end graphics cards with a length of up to 12.5”/32 cm
• Quiet 120 mm fan with blue LED on the back side

Details:
• External: 3x 5.25", 1x 3.5"
• Internal: 5x 2.5"/3.5"
• Fan (front): 1x 120 mm (optional)
• Fan (rear): 1x 120 mm (blue illuminated)
• Fan (top): 1x 120 mm (optional)
• Fan (bottom): 1x 120 mm (optional)
• Front I/O: 1x USB 3.0, 1x USB 2.0, 1x microphone, 1x headphones
• Inside painted black
• Power supply unit: not included, please purchase separately
• Power supply location: bottom
• Graphics cards: up to max. 320 mm



Manufacturer : THERMALTAKE
Factory number : VN400A1W2N
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Blue
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 202 mm
    • Height
    • 484 mm
    • Depth
    • 426 mm
  • Weights
    • Weight
    • 4.5 kg
Datasheet/manual