reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VN300M1W2N :: Tower Thermaltake Chaser MK-I black


Thermaltake Chaser MK-I schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Tricolor
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out, 1x eSATA
  • Implementation
    • External
    • 4x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 237 mm
    • Height
    • 567 mm
    • Depth
    • 582 mm
  • Weights
    • Weight
    • 11.6 kg

With the Chaser MK-I, Thermaltake is continuing its tradition of powerful big tower enclosures that are eminently expandable. Both gamers and graphics enthusiasts are served with an optimised PC enclosure, which offers sufficient space for high-performance hardware. Special attention has been paid to ventilation, convenient upgrading, easy operation and an attractive exterior. The elegant appearance of the Chaser MK-I conveys strength, robustness and the will to unconditional success. The unique Colorshift fans not only complete this effect, they even enhance it. The six 3.5" hard drive slots can also house 2.5" HDDs, which of course are also available from Reichelt Electronics at a reasonable price. Accommodating multiple graphics cards represents no problem at all for the Chaser MK-I. The three pre-installed fans – two of which are 200 mm in size – already ensure that the enclosure remains at the optimum temperature. 200 mm receptacles in the side section with window kit and and top section as well a 120 mm fan that can be installed in the floor offer options for upgrading. Thanks to cable management, the Chaser MK-I presents itself with internal organisation. As a gamer bonus there is a convenient headset holder on the left side.

Details:
• WxHxD: 237x567.9x581.6 mm
• External: 4x 5.25", 1x 3.5" (in 5.25" bay)
• Internal: 6x 2.5"/3.5"
• Fan (front): 1x 200 mm, 600 - 800 rpm, 13 - 15 dB(A)
• Fan (rear): 1x 140 mm, 1000 rpm, 16 dBA
• Fan (top): 1x 200 mm, 600 - 800 rpm, 13 - 15 dB(A)
• Fan (bottom): 1x 120 mm (optional)• Fan (side): 1x 200 mm (optional)
• Front I/O: 2x USB 3.0, 2x USB 2.0, 1x eSATA, 1x microphone, 1x headphones
• Inside painted black
• Power supply location: bottom
• Cable management
• Integrated docking station
• Graphics cards: up to max. 330 mm
• CPU cooler: up to max. 180 mm in height
• Weight: 11.6 kg



Manufacturer : THERMALTAKE
Factory number : VN300M1W2N
Package weight : 13.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Tricolor
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out, 1x eSATA
  • Implementation
    • External
    • 4x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 237 mm
    • Height
    • 567 mm
    • Depth
    • 582 mm
  • Weights
    • Weight
    • 11.6 kg
Datasheet/manual