reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT VN10001W2N :: Tower Thermaltake Level 10 GT

Item-No.: TT VN10001W2N
€209,90
Category of goods: 0


Thermaltake Level 10 GT mit Sichtfenster

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Tricolor
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 4x USB 2.0, audio in/out, 1x eSATA
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 282 mm
    • Height
    • 584 mm
    • Depth
    • 590 mm
  • Weights
    • Weight
    • 12.7 kg

The Level 10 Gaming Station allows users to experience system performance in a unique way, while its design concept increases usability. Developed as an Open Compartment Architecture (O.C.A.), with all its technical refinements, all elements are visible and can be installed and replaced easily. A design with open structures and an unparalleled visual experience are guaranteed.
With the Level 10 GT, Thermaltake continues the tradition of the powerful big tower that is eminently expandable. Both gamers and graphics enthusiasts are served with an optimised PC enclosure, which offers sufficient space for high-performance hardware. Special attention has been paid to ventilation, convenient upgrading, easy operation and an attractive exterior. The elegant appearance of the Level 10 GT conveys strength, robustness and the will to unconditional success. The unique Colorshift fans not only complete this effect, they even enhance it. Distinct, asymmetrically arranged compartments for all main components simultaneously express individuality and clarity. The five EasySwap Pitstop hard drive bays can house both 3.5" and 2.5" hard disks. Accommodating multiple graphics cards represents no problem at all for the Level 10 GT. Four pre-installed fans ensure that the enclosure remains at the optimum temperature. Thanks to cable management, it ensures internal order. The Smart Lock security system secures the valuable insides. As a gamer bonus there is a convenient headset holder on the left side.

Details:
• WxHxD: 282x584x590 mm
• External: 4x 5.25", 1x 3.5"
• Internal: 5x 3.5"/2.5" (transverse)
• Fan (front): 1x 200 mm, 600 - 800 rpm, 13 - 15 dB (A) (illuminated)
• Fan (rear): 1x 140 mm, 1000 rpm, 16 dB(A)
• Fan (side): 1x 200 mm, 600 - 800 rpm, 13 - 15 dB (A) (illuminated)
• Fan (bottom): 1x 120 mm (optional)
• Front I/O: 2x USB 3.0, 4x USB 2.0, 1x eSATA, 1x headphones, 1x microphone
• PCI slots: 8
• Power supply location: bottom
• Weight: 12.7 kg
• Cable management
• Inside painted black
• Graphics cards: up to max. 360 mm
• CPU cooler: up to max. 190 mm in height
• Mainboard: up to EATX 12"x13"
• Carrying handle



Manufacturer : THERMALTAKE
Factory number : VN10001W2N
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Tricolor
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 4x USB 2.0, audio in/out, 1x eSATA
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 282 mm
    • Height
    • 584 mm
    • Depth
    • 590 mm
  • Weights
    • Weight
    • 12.7 kg
Datasheet/manual