reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT COREV1 :: Mini ITX Thermaltake Core V1

Item-No.: TT COREV1
€42,50
Category of goods: 0


Thermaltake Core V1 mit Sichtfenster, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 2x 3.5, 2x 2.5
  • Measures
    • Format
    • Mini ITX
    • Width
    • 260 mm
    • Height
    • 276 mm
    • Depth
    • 316 mm

The Thermaltake Core V1 is one of the most versatile Mini-ITX enclosures on the market. The cubical enclosure, which comes with a 200 mm fan as standard equipment, has replaceable sides and top covers that can be used either as a grid for optimal cooling performance or as an acrylic glass window to present the inner workings of your high-end PC. Despite the Mini-ITX format, the enclosure has a surprising amount of space, so you can install a CPU cooling unit with a maximum height of 140 mm, a graphics card with a maximum length of 255 mm and a normal ATX power supply unit with a length of up to 200 mm. On the back there are also two 80 mm air vents. The black enclosure offers you two 3.5" and two 3.5" or 2.5" drive bays. Two USB 3.0 interfaces and an HD audio connection are installed on the front as ports.

Details:
• Dimensions (WxHxD): 260x276x316 mm
• External: N/A
• Internal: 2x 2.5"/3.5" (drive rails), 2x 2.5"
• Fan (front): 1x 200 mm or 1x 140 mm (optional) or 1x 120 mm (optional)
• Fan (rear): 2x 80 mm (optional)
• Front I/O: 2x USB 3.0, 1x microphone, 1x headphones
• Colour: black, inside painted black
• PCI slots: 2
• Power supply location: bottom
• Graphics cards: up to max. 285 mm
• CPU cooler: up to max. 140 mm in height
• Mainboard: up to Mini-ITX
• Cable management



Manufacturer : THERMALTAKE
Factory number : CA-1B8-00S1WN-00
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 2x 3.5, 2x 2.5
  • Measures
    • Format
    • Mini ITX
    • Width
    • 260 mm
    • Height
    • 276 mm
    • Depth
    • 316 mm
Datasheet/manual