reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT CORE P5 :: Thermaltake Core P5 ATX Maker Case

Item-No.: TT CORE P5
€129,95
Category of goods: 0


Thermaltake Core P5 schwarz mit Sichtfenster

  • Product Description
  • Technical information
  • General
    • Type
    • Wallmount Showcase
    • Power supply
    • Without
    • Assembly
    • Skeletton
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 333 mm
    • Height
    • 608 mm
    • Depth
    • 570 mm
  • Weights
    • Weight
    • 12.2 kg
Thermaltake Core P5 ATX Wall-Mount Chassis
Take presentation to the next level with the Core P5 Open Frame chassis by Thermaltake. The fully modular design of the Core P5 allows flexibility for 3-way placement layouts (Wall mount, Horizontal and Vertical), dual GPU layout locations: Horizontal and Vertical and placement locations for liquid cooling components. Uncover greatness with the Core P5’s panoramic viewing angle with its large acrylic window to protect and present. Seeing is believing, the Core P5 brings the ultimate in PC hardware viewing wherever you mount or display.

Fully Modular Concept
Four customizable 3.5” & 2.5” drive bays feature enables users to freely interchange the hard-drive cages to suit their particular needs, whilst being able to remove the 3.5” & 2.5” drive bays to gain maximum space for cable management up to 45mm.

3-Way Placement Layout
The Core P5 wall-mount chassis is designed for use in three different ways: Wall-mount, vertical, and horizontal placement. Built for customization that reflects the makers’ personality, it allows for adjustments to the chassis for the best viewing presentation while ensuring outstanding cooling performance.
Users can hang it on the wall as decoration, take it to wherever they want and display the nice builds vertically or horizontally.

Panoramic Viewing
Other cases in the market still have “ends” on their open frame designs, while Core P5 is a true wall-mount case with viewing capability of showing front and back full sides unlike anything on the market that is not a modded design or scratch build.

Supreme Liquid-Cooling Support
Core P5 wall-mount chassis enables users to build a complete high-end system, whilst supporting up to either 480mm radiator liquid cooling, or 140mm case fans, with a long graphic card at the same time, and simultaneously providing the best visual effects as well as increasing the CPU’s case modding potential. Most importantly, it has the capability to deliver an outstanding cooling efficiency throughout the entire case.



Manufacturer : THERMALTAKE
Factory number : CA-1E7-00M1WN-00
Package weight : 14.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wallmount Showcase
    • Power supply
    • Without
    • Assembly
    • Skeletton
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 333 mm
    • Height
    • 608 mm
    • Depth
    • 570 mm
  • Weights
    • Weight
    • 12.2 kg