reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOWER SM01B :: Chieftec SMART Midi Tower, mATX, ATX

Item-No.: TOWER SM01B

Category of goods: 0


TOWER SM01B

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 420 mm
    • Depth
    • 456 mm
  • Weights
    • Weight
    • 6.6 kg

SM-01B – the Midi Tower renowned for its ergonomic design.
Allowing you to relax while you work.
All essential connections, such as USB and HD Audio, are arranged at optimum operating height.
A broad range of power supply units includes one to suit you. An extensive accessories package completes the range.


Features:
• Screwless clamp locking for the 5.25" drives
• Removable hard disk housing for easy installation of the internal HDDs
• Graphics card installation length: max 280 mm
• Ergonomically positioned front connections
• CPU cooler height: max. 155 mm

- Form factor: mATX, ATX
- Dimension (DxWxH): 456 mm x 190 mm x 420 mm (with feet +5 mm)
- Weight: 6.74 kg without power supply unit
- Hard drive bays, external: 2x 5.25”/1x 3.5"
- Hard drive bays, internal: 3x 3.5"
- Power supply unit: Optional
- Front connections: 2x USB2.0, Mic-in, Audio-out (AZALIA / HD Audio)
- Included with delivery: Screw set, cable tie
- Material thickness: 0.6 mm
- Fan preparations: 1x 92 mm (rear), 1x 120 mm (front), 2x 120 mm (left side door)



Manufacturer : CHIEFTEC
Factory number : SM-01B
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 420 mm
    • Depth
    • 456 mm
  • Weights
    • Weight
    • 6.6 kg
Datasheet/manual