reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-PT13B :: SilverStone Thin Mini-ITX Petit PT13, black

Item-No.: SST-PT13B
€59,40
Category of goods: 0


SilverStone Petit PT13 schwarz, Thin Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Thin Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • Thin Mini Case
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Thin Mini-ITX boards
    • Material
    • Aluminium
  • Interfaces
    • Front connections
    • 2x USB 2.0
  • Implementation
    • Internal
    • 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Thin Mini ITX
    • Width
    • 186 mm
    • Height
    • 42 mm
    • Depth
    • 181 mm
  • Weights
    • Weight
    • 0.535 kg

The Petit PT13 was developed as one of the smallest computer housings on the market. Although only 1.4 litres in volume, it easily accommodates a thin Mini-ITX motherboard and a 2.5-inch HDD/SSD. For easy installation in an otherwise cramped interior, the aluminium top cover of the PT13 serves as a hatch to give unfettered access to the motherboard and other components. In addition, this impressive little housing has a vertical stand and a VESA mounting bracket, allowing the PT13 to be accommodated in any environment.

Special features
• Thin, Mini-ITX-motherboard compatible
• Super small at 1.4 litres in volume
• Includes vertical stand
• Complies with VESA installation standards
• Simple installation thanks to hinged top cover

Details:
• Dimensions (W x H x D): 186 x 42 x 181 mm
• External: N/A
• Internal: 1 x 2.5"
• Fan (front): N/A
• Fan (rear): N/A
• Fan (side): N/A
• Front I/O: 2 x USB 2.0
• Weight: 500 g
• Colour: black, inside painted black
• PCI slots: N/A
• CPU cooler: height up to 30 mm
• Aluminium
• Motherboard: Thin Mini-ITX



Manufacturer : SILVERSTONE
Factory number : SST-PT13B
Package weight : 0.982 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thin Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • Thin Mini Case
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Thin Mini-ITX boards
    • Material
    • Aluminium
  • Interfaces
    • Front connections
    • 2x USB 2.0
  • Implementation
    • Internal
    • 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Thin Mini ITX
    • Width
    • 186 mm
    • Height
    • 42 mm
    • Depth
    • 181 mm
  • Weights
    • Weight
    • 0.535 kg
Datasheet/manual