reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-PS08B :: SilverStone Micro ATX Precision PS08, black

Item-No.: SST-PS08B
€43,90
Category of goods: 0


SilverStone Precision PS08 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Micro ATX housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 168 mm
    • Height
    • 355 mm
    • Depth
    • 400 mm
  • Weights
    • Weight
    • 3.46 kg

The new PS08 Precision series was created in order to meet all the expectations of an affordable PC housing with comprehensive functional diversity and impressive production quality. A complete spec. with features such as USB 3.0, detachable fan filter, completely black-lacquered interior walls and CPU back-plate cut-out are standard for this impressive housing. The power-supply unit installed in the upper part facilitates problem-free installation, the cleverly designed interior space accommodates up to four 3.5-inch hard drives, a 2.5-inch hard drive and graphics cards with a length of up to 14.1 inches. The PS08 is the ideal housing for people who, in addition to a high-quality specification, also consider attractiveness and flexibility to be far from irrelevant.

Special features
• Quickly accessible filters prevent dust accumulation
• Opening of the motherboard back plate behind the CPU area for quick cooler installation
• Supports four expansion plug-in cards with a length of up to 36 cm (14.1 inches)
• Stylish appearance due to a completely black-lacquered interior
• Highly flexible drive/hard-disk option

Details:
• W x H x D: 168 x 355 x 400 mm
• External: 2 x 5.25"
• Internal: 4 x 3.5", 1 x 2.5"
• Fan (front): 1 x 120 mm
• Fan (rear): 1 x 92 mm (optional)
• Front I/O: 2 x USB 3.0, 1 x headphones, 1 x microphone
• Weight: 3.46 kg
• Colour: black, inside painted black
• PCI slots: 4
• Graphics card: up to 358.1mm
• CPU cooler: height up to 140 mm
• Motherboard: up to µATX
• Dust filter



Manufacturer : SILVERSTONE
Factory number : SST-PS08B
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro ATX housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 168 mm
    • Height
    • 355 mm
    • Depth
    • 400 mm
  • Weights
    • Weight
    • 3.46 kg
Datasheet/manual