reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK T28 GN :: ATX Midi Tower, green painted interior, green. LED

Item-No.: SHARK T28 GN
€69,95
Category of goods: 0


T28 Green Edition

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Green
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 200 mm
    • Height
    • 440 mm
    • Depth
    • 475 mm
  • Weights
    • Weight
    • 6.6 kg

The T28 series includes three ATX cases in which the motherboard bracket, slot brackets, the locks on the quick-release fasteners and the hard drive mounting frame are painted in a contrasting colour to the otherwise black colour of the case. The colour options available are red, green and blue.

The three pre-installed 120-mm fans—two in the front and one in the back of the case—match the colour scheme of the interior and are illuminated in red, green or blue. The acrylic side window allows the components inside the case to be viewed.

The T28 case offers installation options for two optical drives and a maximum of eight 3.5" hard drives, which can either be inserted directly into the case using the supplied mounting rails or alternatively can be installed in two mounting frames. These mounting frames are also suitable for installing 2.5" hard drives or SSDs.

The central hard drive cage can be quickly and easily removed from the case for the installation of graphics cards with a maximum length of 40 cm.
The interfaces of the T28 are easily accessible on the front panel of the case. One USB 3.0, three USB 2.0 and two audio ports are provided.
In the back of the case there are the usual mounting slots for seven expansion cards, a power supply unit located on the bottom, two tube openings for water cooling and the I/O panel of the motherboard.
Many options for concealing the installed cables, an installation opening for CPU-coolers in the motherboard bracket, pre-installed quick-release fasteners for the optical drives, a detailed downloadable manual and a comprehensive set of accessories complete the overall picture of a high-quality PC case for all areas of application.

Features:
• ATX case
• 2 x 5.25" drive bays (external)
• 6 x 3.5" hard drive bays (internal)
• 2 x 2.5"/3.5" hard drive bays (internal)
• Front I/O with 1 x USB 3.0, 3 x USB 2.0, 2 x audio
• Acrylic side panel
• 7 slots for expansion cards
• Mesh front panel
• Quick-release fasteners for optical drives, cooler installation opening in the mounting plate of the motherboard
• 2 openings for water cooling
• Cable management system
• Dimensions: 475 x 200 x 440 mm (L x W x H)
• Weight: 6.6 kg

Fan configuration:
• Front of the case 2 x 120-mm LED fans (pre-installed)
• Rear of the case 1 x 120-mm LED fan (pre-installed)

Package contents:
• T28
• Accessory set

Compatibility:
• Max. length of graphics card 40 cm
• Max. height of CPU cooler 16 cm
• Max. length of power supply unit 29 cm

--Supplied without installed components such as motherboard, power supply unit, graphics card, memory etc.--



Manufacturer : SHARKOON
Factory number : TQXS76
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Green
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 200 mm
    • Height
    • 440 mm
    • Depth
    • 475 mm
  • Weights
    • Weight
    • 6.6 kg