reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHAN-001RD :: NZXT Phantom Big Tower USB 3.0 - red

Item-No.: PHAN-001RD
€139,00
Category of goods: 0


NZXT Phantom Big-Tower USB 3.0 - rot

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Red
    • Illumination
    • Blue
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out 1xe SATA
  • Implementation
    • External
    • 5x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 222 mm
    • Height
    • 542 mm
    • Depth
    • 624 mm
  • Weights
    • Weight
    • 11 kg

The best NZXT enclosure ever! NZXT Phantom high-end design tower with 5x fan control in red.

The Phantom Tower features a unique design, high-quality finish, a high-power ventilation system (4x fans, 5x fan control), optional lighting, very generous amount of space (E-ATX, 35 cm VGA, 12x drives), a sophisticated cable management system, extensive vibration damping measures and the option of installing a dual radiator.

All together, the Phantom Tower is a superlative enclosure that combines what you need with what you want.

At first glance, the enclosure appears asymmetrical. This effect is created by the two clearly protruding sections in the lower frontal area and the rear part of the cover. Take a closer look and you will realise that these sections are directly opposite, so the lid and the front mirror one another. This creates sophisticated order in the apparent chaos.

In addition to the shape, its colour is the second central eye-catching feature of the Phantom. This NZXT version features a striking contrast between the red base coat and black accents. The mesh areas and decorative trims are black.

The stripes on the cover contain the controls, the I/O panel (now with USB 3.0, internally connected) and the fan. This latter is particularly sophisticated, with five sliders and indicator LEDs for separate adjustment. The external drive inlets are elegantly concealed by a front door.


Details:

Dimensions: 222 x 541.3 x 623.8 mm (WxHxD)
Material: steel
Weight: 11 kg
Colour: red
Format: ATX, E-ATX, Micro-ATX, ITX
Fan:
2x 120 mm (side)
1x 120 mm (rear)
1x 200 mm (cover, blue LED)
1x 140 mm (front, optional)
1x 200 mm (cover, optional)
1x 230/200 mm (side, optional)
5x fan control (max. 20 W per channel)
Dust filter: in front of side fans/vents, the top fan slot and the bottom PSU opening
Drives:
5x 5.25 inch (external, toolless)
7x 3.5 /2.5 inch (internal, 3.5 toolless)
Power supply unit: standard ATX (optional)
Expansion slots: 7 (toolless)
I/O panel:
1x USB 3.0
1x USB 2.0
1x eSATA
1x each audio in/out



Manufacturer : NZXT
Factory number : PHAN-001RD
Package weight : 13.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Red
    • Illumination
    • Blue
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out 1xe SATA
  • Implementation
    • External
    • 5x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 222 mm
    • Height
    • 542 mm
    • Depth
    • 624 mm
  • Weights
    • Weight
    • 11 kg
Datasheet/manual