reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINI ITX01 :: Mini-ITX chassis, including 120 watt power supply unit internal

Item-No.: MINI ITX01
€59,90
Category of goods: 0


Compucase 8K01BS schwarz, 120W Flex ATX, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 120 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 1x 8.9 cm (3.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 270 mm
    • Height
    • 70 mm
    • Depth
    • 318 mm
  • Weights
    • Weight
    • 3.2 kg

This very compact mini-ITX Desktop / Tower case is the best solution for the smallest PC solutions. The additional feet allow the housing to be set-up as a tower. Thanks to the ventilation features, it supports the thermal requirements of the Intel Fly Creek and mainstream Mini-ITX motherboard. For easy assembly, it has an easy-open lid.

• Max. Mainboard size: Mini-ITX
• Fan side: 1 x 6 cm - (optional)

Expansion/connectivity
• 1x front access - 13.3 cm Slim Line (5.25" Slim Line.)
• 1x internal 8.9 cm (3.5")

Interfaces
• 2x USB - USB Type A, 4-pin
• 1 X microphone - input - mini-phone 3.5 mm
• 1 X Audio - Output - mini-phone 3.5 mm

Power supply
• 120 watt internal (included)



Manufacturer : COMPUCASE
Factory number : 8K01BS-SA120U
Package weight : 3.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • 120 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 1x 8.9 cm (3.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 270 mm
    • Height
    • 70 mm
    • Depth
    • 318 mm
  • Weights
    • Weight
    • 3.2 kg
Datasheet/manual