reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MINI ITX M5 :: Mini ITX, Inter-Tech, M5

Item-No.: MINI ITX M5
€39,95
Category of goods: 0


Inter-Tech Mini ITX M5

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x Slim 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”) or 3x 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 222 mm
    • Height
    • 275 mm
    • Depth
    • 244 mm

The new Mini-ITX Generation of Inter-Tech - modern, stylish and remarkably convenient. The ITX E-M5 is completely manufactured from 4.5-mm-thick aluminium and therefore offers excellent thermal discharge of the components, partly achieved through the many vents.
Thanks to the large space, the housing offers the possibility of installing either a Mini-ITX or a micro-ATX mainboard. There is room for a standard ATX power supply unit for a powerful system. The main board carrier, the side walls and the floor section can be unscrewed to make assembly easier.
Two USB ports in the front, of which 1 x USB 3.0, 1 x USB 2.0, as well as the option to build in a slimline drive, round off the versatility of the housing.


Key facts:

Form factor
• Mini-ITX, µATX (max 190mm depth)

Carrier
• 1 X 5.25" slim drive
• Either 3x 2.5 or 2x 3.5

Connections
• 1 x USB 3.0
• 1 x USB 2.0
• HD audio

Dimensions (H/B/T):
• 275 x 222 x 244 mm

Power supply unit
• Optional, standard dimensions



Manufacturer : INTER-TECH
Factory number : 88881174
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x Slim 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”) or 3x 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 222 mm
    • Height
    • 275 mm
    • Depth
    • 244 mm
Datasheet/manual