reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIDITOWER SY-126 :: Midi tower black. front 2x USB, audio

Item-No.: MIDITOWER SY-126
€28,50
Category of goods: 0


Inter-Tech SY-126

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 175 mm
    • Height
    • 410 mm
    • Depth
    • 435 mm
  • Weights
    • Weight
    • 3.74 kg

Are you looking for an elegant housing that stands out from the crowd? Then the SY-126 is just right! With an extravagant front panel, as well as the standard USB 3.0 front connector, it clearly stands out from the crowd.

Cutting back to only two external drive bays, one of which is set aside for an adapter frame size 3.5" on the housing, is perfectly adequate for most purposes. Several fan installation sites deliver adequate exchange of air in the housing.

• Wxhxd: 175x410x435 mm
• External: 2x 5.25", 1x 3.5" (in 5.25" bay)
• Internal: 6x 3.5"• Fan (front): 1x 120 mm (available separately)
• Fan (rear): 1x 80 mm (available separately)
• Fan (page): 2x 140 mm (available separately)
• Front I/O: 1x USB 3.0, 1x USB 2.0, 1x headphones, 1x microphone
• Weight: 3.74 kg
• Colour: black



Manufacturer : INTER-TECH
Factory number : 88881162
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 175 mm
    • Height
    • 410 mm
    • Depth
    • 435 mm
  • Weights
    • Weight
    • 3.74 kg
Datasheet/manual