reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIDI ZYK-8831NT :: Midi tower, black, front USB 3.0, audio, 450 W

Item-No.: MIDI ZYK-8831NT
€59,95
Category of goods: 0

Jersey ZYK-8831 Midi-Tower schwarz mit 450 W PSU

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 450 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 226 mm
    • Height
    • 492 mm
    • Depth
    • 455 mm
  • Weights
    • Weight
    • 6.6 kg
Jersey presents an elegant midi tower featuring the latest developments in case design. In development, special attention was given to ensuring that the product is robust and offers enhanced ease of use — during both installation and ordinary use.
Practical thumb screws enable the housing to be opened easily without tools. The deburred housing offers the user plenty of space and the option to install modern hardware such as an SSD drive without additional enclosures.
Even long graphics cards have been thought of, with a removable drive carrier in the front panel allowing installation of these cards.

  • Switch and external connections at the top of the front panel

  • HD audio

  • Hard drive bays: external: 3x 5.25, 1x 3.5/internal: up to 5x 3.5

  • Front connections: USB 2.0 x1; USB 3.0 x1, microphone, headphones

  • Fan preparation: front: 1x 92/120

  • Fan preparation: back: 1x 92/120

  • power supply unit: 450 W ATX

  • Weight: 6,6 kg



Manufacturer : JERSEY
Factory number : ZYK-8831-450W
Package weight : 6.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 450 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 226 mm
    • Height
    • 492 mm
    • Depth
    • 455 mm
  • Weights
    • Weight
    • 6.6 kg
Datasheet/manual